Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0203-200F

LED, Round, Dome, Diffused, Yellow, 591nm, 60°, 2.4V, TH, 3mm × 3mm × 3mm
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0203-200F.

IHS

Datasheet1 page20 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-13.33%

Alternate Parts

Price @ 1000
$ 2.74
$ 0.519
$ 0.519
Stock
12,029
11,441
11,441
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
4
4
Luminous Intensity
10 mcd
2.2 mcd
2.2 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
1.8 V
3 V
3 V
Forward Current
2 mA
7 mA
7 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0203F
Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
3mm Bi-LVL LED CBI Yellow R-Angle ThruHole 591nm 20mA 5mcd 60deg diffused Dome
KingbrightWP4060YD
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
KingbrightWP63YD
590nm 60° 2.1V 20mA circular,with dome scattering yellow Through hole mounting 5mm*5mm*6mm

Descriptions

Descriptions of Dialight 553-0203-200F provided by its distributors.

LED, Round, Dome, Diffused, Yellow, 591nm, 60°, 2.4V, TH, 3mm × 3mm × 3mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Yellow 591nm Bulk
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL BLANK/YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530203200F