Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0201-200F

Single Color LED, Red, Diffused, T-1, 3mm
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0201-200F.

IHS

Datasheet1 page20 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-96.21%

Alternate Parts

Price @ 1000
$ 0.584
$ 0.59
$ 0.59
Stock
32
10,636
10,636
Authorized Distributors
6
6
6
Illumination Color
-
Red
Red
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
4
4
Luminous Intensity
10 mcd
3.6 mcd
3.6 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
-
3 V
3 V
Forward Current
-
7 mA
7 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Dialight553-0211F
553 Series Red Red 3 mm 60° 1.6 mcd 2 mA 1.7 V LED Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 553-0201-200F provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Red 635nm Bulk
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL RED/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530201200F