Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0201F

LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0201F.

IHS

Datasheet1 page7 years ago

JRH Electronics

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-29.88%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.764
Stock
10,067
11,125
Authorized Distributors
6
5
Illumination Color
Red
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
3.6 mcd
1.6 mcd
Lens Style
Diffused, Tinted
Diffused
Forward Voltage
3 V
-
Forward Current
7 mA
2 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight553-0211F
553 Series Red Red 3 mm 60° 1.6 mcd 2 mA 1.7 V LED Circuit Board Indicator
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

Descriptions

Descriptions of Dialight 553-0201F provided by its distributors.

LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
Single Color LED, Red, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
635nm 60° 2.2V circular,with dome scattering,Colored red Through hole mounting 3.1mm*3.1mm*9.65mm
3Mm Bi Level Cbi; |Dialight 553-0201F
LED CBI 3MM BI-LVL RED/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0201-F
  • 5530201F