Dialight 553-0112-810F

Led, Cbi, Red - Green, Bi-level, 3 Mm, Reverse Polarity, 0.110, 553 Series
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0112-810F.

JRH Electronics

Datasheet1 page10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 553-0112-810F provided by its distributors.

LED, CBI, RED - GREEN, BI-LEVEL, 3 MM, REVERSE POLARITY, 0.110, 553 SERIES
LED Circuit Board Indicators 3mm BI-LEV CBI RG RoHS Compliant: Yes
ROHS3Compliant Active ROHS3Compliant LED Circuit Board Indicator
3mm BI Level CBI Reverse Polarity W/ .125 in. Lead Trim
LED CBI 3MM BI-LEVEL R/G REV POL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530112810F