Dialight 553-0110-802F

553 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V Circuit Board Indicator
$ 0.963
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0110-802F.

JRH Electronics

Datasheet1 page10 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 553-0110-802F provided by its distributors.

553 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V Circuit Board Indicator
LED, CBI, RED - BLANK, BI-LEVEL, 3 MM, REVERSE POLARITY, 0.125, 553 SERIES
3Mm Bi-Lev Cbi R, x Rvpol .125/Bag Rohs Compliant: Yes |Dialight 553-0110-802F
LED Circuit Board Indicators 3mm BI-LEV CBI R,X RVPOL.125
553 Round with Domed Top Diffused Tinted Red (x 1) Blank (x 1) LED Circuit Board Indicator 2V 10mA 10mcd
3mm BI Level CBI Reverse Polarity W/ .125 in. Lead Trim
LED CBI 3MM BI-LVL RED/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530110802F