Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-3511

LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 65°, 2.3V/2.1V, TH, 4.86mm × 4.86mm
$ 1.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-3511.

IHS

Datasheet2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
$ 2.355
Stock
383
6,975
Authorized Distributors
3
6
Illumination Color
Green, Red
Green, Red
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
5 mcd
5 mcd
Lens Style
Colorless, Diffused
Diffused
Forward Voltage
1.9 V
1.9 V
Forward Current
25 mA
25 mA
Test Current
-
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight552-3511F
552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD

Descriptions

Descriptions of Dialight 552-3511 provided by its distributors.

LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 65°, 2.3V/2.1V, TH, 4.86mm × 4.86mm
Dual Color LED Array, Red/green, T-1 3/4, 5mm
LED Bi-Level Bi-Color 565nm/635nm 6-Pin Bulk
LED CBI R/A Bi-Level RED/GREEN TRANSLUCNT
LED 5MM RED/GRN BICLR 3-LEAD THRU-HOLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5523511