Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0407-010F

551 Series Red Ø 3 mm 45° 10 mcd Diffused 20 mA 2 V LED Circuit Board Indicator
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0407-010F.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+222%

Alternate Parts

Price @ 1000
$ 0.562
$ 0.306
$ 0.306
Stock
12,250
10,594
10,594
Authorized Distributors
6
3
3
Illumination Color
Red
Red
Red
Lens Color
-
Red
Red
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
3 V
3 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight521-9427F
Single Color LED, Red, Diffused, T-1, 3mm
Dialight551-0409F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1
Pc-Type/Stackable Led Lamp,red,diffused,lmp-5 |Vcc (Visual Communications Company) 5320F1

Descriptions

Descriptions of Dialight 551-0407-010F provided by its distributors.

551 Series Red Ø 3 mm 45° 10 mcd Diffused 20 mA 2 V LED Circuit Board Indicator
650nm 45° 3V circular,with dome spread,Colored red Through hole mounting 3mm*3mm*3mm
LED, CBI, RED DIFFUSED, 3MM, RIGHT ANGLE, REVERSE POLARITY, 551 SERIES
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 650nm 2-Pin Bulk
LED Circuit Board Indicators 3mm CBI
551-0407-010F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510407010F