Dialight 551-0407

Single Color LED, Red, Diffused, T-1, 3mm
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0407.

IHS

Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.31
$ 1.7
$ 1.7
Stock
10,594
14,075
14,075
Authorized Distributors
4
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
2
8
8
Luminous Intensity
10 mcd
1 mcd
1 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
3 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
650 nm
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-03-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight551-0409F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1
Pc-Type/Stackable Led Lamp,red,diffused,lmp-5 |Vcc (Visual Communications Company) 5320F1

Descriptions

Descriptions of Dialight 551-0407 provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 650nm 2-Pin Bulk
LED CBI R/A .20in High HI EFF RED DIFFUSED
Led Lamp, 3Mm Red; |Dialight 551-0407
LED LAMP, 3MM RED; LED / Lamp Size:3mm / T-1; LED Colour:Red; Typ Luminous Intensity:10mcd; Viewing Angle:45°; Forward Current:10mA; Voltage, Vf Max:2V; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510407