Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0307

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0307.

IHS

Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.621
$ 0.444
Stock
8,832
64,137
Authorized Distributors
3
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
6.3 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
-
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-07-02
LTD Date2005-07-02

Descriptions

Descriptions of Dialight 551-0307 provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
LED CBI R/A .20in High HI EFF YELLOW DIFF
LED Lamp; Bulb Size:3mm; Luminous Intensity:6.3µcd; Viewing Angle:45°; Forward Current:10mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:No; Lens Style:(L x W x H) 6.35 x 4.32 x 7.11 mm ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510307