Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5605-010F

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
$ 0.584
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5605-010F.

IHS

Datasheet11 pages24 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.584
$ 1.26
Stock
15,899
5,134
Authorized Distributors
5
6
Illumination Color
-
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
120 mcd
80 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
-
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
24 °
24 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight521-9465F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm
Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm
Led, Purple, T-1 (3Mm), 120Mcd, 405Nm; |Vcc/visual Communications Company VAOL-3GUV0Y4
Through-Hole LED, Round Dome, Colorless/Green, 565nm, 30°, 2.2V, 20mA, 10mm × 10mm × 13.5mm
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 550-5605-010F provided by its distributors.

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM CBI GREEN CLR
LED CBI 5MM GRN CLR THROUGH HOLE
LED CBI 5MM GRN WATER CLEAR RP
550-5605-010F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505605010F