Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-3505

550-3505, Green & Red Right Angle Pcb Led Indicator, 2 Leds, Through Hole 2.1V, 2.3V
$ 1.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3505.

IHS

Datasheet2 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.257
$ 1.257
Stock
1,167
6,308
6,308
Authorized Distributors
2
6
6
Illumination Color
Green, Red
-
-
Lens Color
Green
-
-
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
5 mcd
5 mcd
5 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
2.1 V
-
-
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
635 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-07-02
LTD Date2005-07-02

Related Parts

Dialight551-3109F
551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Single Color LED, Green, Diffused, T-1, 3mm
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin

Descriptions

Descriptions of Dialight 550-3505 provided by its distributors.

550-3505,GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.1V,2.3V
LED Bi-Color Green/Red 565nm/635nm 2-Pin
Dual Color LED, Red/green, T-1 3/4, 5mm
LED CBI R/A Square Back RED/GREEN DIFFUSED
Dialight red and greenLEDCircuit board indicator light, 2lamp beads, Through hole mounting, 2needle
LED Lamp; Bulb Size:5mm; LED Color:Red/Green; Luminous Intensity:8mcd; Viewing Angle:65°; Forward Current:10mA; Forward Voltage:2.1V; Color:Red/Green; Leaded Process Compatible:No; Lens Style:Dome; Lens Width:5.08 ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503505