Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-3107F

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3107F.

Master Electronics

Datasheet1 page4 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-63.18%

Alternate Parts

Price @ 1000
$ 1.216
$ 0.755
$ 0.755
Stock
3,662
6,000
6,000
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Clear, White
-
-
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
8.7 mcd
8.7 mcd
8.7 mcd
Lens Style
Colorless, Diffused, Round
Colorless, Diffused
Colorless, Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
20 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
585 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Dialight550-3105F
Dual Color LED, Yellow/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 19mcd/12.6mcd 2-Pin
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Green, Diffused Milky White, 1.4mm

Descriptions

Descriptions of Dialight 550-3107F provided by its distributors.

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
LED CIRCUIT BOARD INDICATOR RT ANG 5MM BULB SLOPED BACK STANDOFF YEL/GREEN 8MCD
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk
LED Circuit Board Indicators 5MM BICOLOR CBI Y/G
565nm,585nm 50° 2.8V 20mA circular,with dome spread green,yellow DIP Through hole mounting 4.83mm*4.83mm*6.1mm
LED CBI 5MM YLW/GRN WHT DIFF RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-3107-F
  • 5503107F