Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-3107-010F

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3107-010F.

Master Electronics

Datasheet1 page4 years ago
Datasheet11 pages24 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.907
$ 1.25
$ 1.25
Stock
4,000
6,590
6,590
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
Clear, White
Clear, White
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
8.7 mcd
8.7 mcd
8.7 mcd
Lens Style
Colorless, Diffused
Colorless, Diffused, Round
Colorless, Diffused, Round
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
30 mA
20 mA
20 mA
Test Current
20 mA
-
-
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 19mcd/12.6mcd 2-Pin
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
1.25X2Mm Smd Pcb Led, yellow Clear, tp&rl |Lumex SML-LX0805YC-TR

Descriptions

Descriptions of Dialight 550-3107-010F provided by its distributors.

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
550 Series BI-Color Yellow/ Green 50 ° Diffused 2.1 V Ø5 mm Right Angle LED
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk
Pc-Type/Stackable Led Lamp, green/Yellow,; |Dialight 550-3107-010F
LED Circuit Board Indicators 5MM BICOLOR CBI Y/G
LED CBI 5MM YW/GN WHT DIFF RA RP
LED CBI 5MM GRN/YELLOW DIFF RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503107010F