Dialight 550-2305-003F

Single Color LED Array, Yellow, T-1 3/4, 5mm
$ 1.77
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2305-003F.

IHS

Datasheet11 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.77
$ 0.583
Stock
419
27,479
Authorized Distributors
1
6
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
6
2
Luminous Intensity
6.3 mcd
5.7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 550-2305-003F provided by its distributors.

Single Color LED Array, Yellow, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM MULTI BLOCK CBI
5Mm Multi Block Cbi; |Dialight 550-2305-003F
LED CBI 5MM HE YLW TRI BLOCK

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502305003F