Dialight 551-0307-003F

3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
$ 1.236
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0307-003F.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.236
$ 1.88
$ 1.88
Stock
3,556
12,574
12,574
Authorized Distributors
4
6
6
Illumination Color
-
Yellow
Yellow
Lens Color
-
Yellow
Yellow
Case/Package
-
-
-
Number of Pins
6
8
8
Luminous Intensity
6.3 mcd
1.6 mcd
1.6 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Diffused, Tinted
Forward Voltage
-
3 V
3 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

Dialight521-9631F
LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
564 Series Tri Level Orange Ø3 mm 60° Diffused 7 mcd LED Circuit Board Indicator
LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 551-0307-003F provided by its distributors.

3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
LED Uni-Color Hi-Eff. Yellow 585nm 6-Pin Bulk
T-1 SINGLE COLOR LED ARRAY YELLOW 3 mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM HI EFF YLW TRI BLK

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510307003F