Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0200-330F

LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0200-330F.

IHS

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-12-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight550-3607F
550 Series Yellow/Green Ø5 mm 65° 5 / 8 mcd 2.1 V LED Circuit Board Indicator
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
Dialight552-3511F
552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)

Descriptions

Descriptions of Dialight 564-0200-330F provided by its distributors.

LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
Single Color LED Array, Yellow, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
LED CBI 3MM 3X1 YELLOW/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640200330F