Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2305

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2305.

IHS

Datasheet11 pages24 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.583
$ 0.583
Stock
437
29,524
29,524
Authorized Distributors
1
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
6.3 mcd
5.7 mcd
5.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
3 V
3 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
10 mA
10 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1978-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight550-2305F
550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 550-2305 provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED CBI R/A Square Back HI EFF YELLOW DIFF
LED 5MM RT ANG HI EFF YEL PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502305