Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-1005F

Single Color LED, Blue, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
$ 1.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1005F.

IHS

Datasheet1 page17 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+17.45%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Dialight550-1007F
550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 550-1005F provided by its distributors.

Single Color LED, Blue, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
470nm 4V circular,with dome transparent Blue Through hole mounting 5mm*5mm*5mm
LED Circuit Board Indicators 5MM CBI RT ANGLE B
INDICATOR, LED PCB, 5MM, BLUE;
550-1005F, DIALIGHT CORPORATION
INDICATOR, LED PCB, 5MM, BLUE; LED Color; INDICATOR, LED PCB, 5MM, BLUE; LED Color:Blue; Height:6.1mm; Width:6.1mm; Forward Current If:20mA; Forward Voltage:4V; LED Mounting:Through Hole; Luminous Intensity:1cd; Bulb Size:T-1 3/4 (5mm); LED Type:Circuit Board Indicator

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501005F