Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0304F

550 Series Yellow Ø5 mm 60° 12.3 mcd 2.1 V Top View LED Circuit Board Indicator

$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0304F.

JRH Electronics

Datasheet1 page18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.609
$ 2.319
Stock
9,843
340
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
12.3 mcd
1.6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
20 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
585 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Dialight550-0305F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD

Descriptions

Descriptions of Dialight 550-0304F provided by its distributors.

550 Series Yellow Ø5 mm 60° 12.3 mcd 2.1 V Top View LED Circuit Board Indicator
INDICATOR, LED PCB, 5mm, YELLOW, 2.1V; L; Color:Yellow; Height:6.1mm; Width:6.1mm; Forward Current
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED CIRCUIT BOARD INDICATOR TOP VIEW 5MM BULB 12MCD YELLOW
585nm 60° 2.1V circular,with dome spread yellow Through hole mounting
LED Circuit Board Indicators YELLOW DIFFUSED
LED CBI Vertical YELLOW DIFFUSED
LED 5MM VERTICAL YELLOW PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0304-F
  • 5500304F