Dialight 521-9901F

Single Color LED, White, Water Clear, T-1, 3mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9901F.

JRH Electronics

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-48.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, White, Water Clear, T-1, 3mm
Single Color LED, White, Clear Nondiffused, T-1 3/4, 5mm
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk
CREE C512A-WNS-CZ0B0152 LED, 5MM, COOL WHITE, 14CD, THOUGH HOLE

Descriptions

Descriptions of Dialight 521-9901F provided by its distributors.

Single Color LED, White, Water Clear, T-1, 3mm
LED, THROUGH HOLE 3MM CLEAR WHITE, 30MA, 950 TO 2900 MCD, 521 SERIES
LED Uni-Color White 2-Pin T-1 Bulk
Standard LEDs - Through Hole 3mm CBI
45¡ã 3.6V 20mA , , , 3mm*6.35mm
Led, White, T-1 (3Mm), 2.9Cd; Tamaño De Bulbo:T-1 (3Mm); Led Color:Blanco; Intensidad Luminosa:2.9Cd; Ángulo De Visión:-; Corriente Directa If:20Ma; Tensión Directa:-; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Dialight 521-9901F
LED, 3MM, BLUE, 2900MCD; Bulb Size:T-1 (; LED, 3MM, BLUE, 2900MCD; Bulb Size:T-1 (3mm); LED Color:White; Luminous Intensity:2.9cd; Forward Current If:20mA; LED Mounting:Through Hole; Lens Shape:Round; LED Type:Standard; Leaded Process Compatible:Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9901-F
  • 5219901F