Dialight 521-9889F

LED Uni-Color Yellow Bulk
$ 0.846
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9889F.

JRH Electronics

Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-78.95%

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
KingbrightWP710A10SURC/E
LED RED CLEAR T-1 T/H / Red 630nm LED Indication - Discrete 1.9V Radial
Bivar3UYC-F
LED THRU-HOLE 3MM ULTRA YELLOW 590NM 300MCD CLR LENS 20DEG VIEW ANGLE FLANGED
Single Color LED, Hyper Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 521-9889F provided by its distributors.

LED Uni-Color Yellow Bulk
Standard LEDs - Through Hole Yellow Water Clear
3MM ALINGAP YELLOW WC. | Dialight 521-9889F
589nm 56¡ã 2V 20mA , , , 3mm*5.85mm
Led, T-1, Yellow, 320Mcd, 588Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:30Ma; Forward Voltage:2V; Wavelength Typ:588Nm; Luminous Intensity:320Mcd; Viewing Angle:56°; Lens Shape:Dome Rohs Compliant: Yes |Dialight 521-9889F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219889F