Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9708F

Single Color LED, Green, Tinted Diffused, T1-1/2, 4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9708F.

IHS

Datasheet1 page24 years ago

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight521-9210
Single Color LED, Green, Diffused, T-1, 3mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 521-9708F provided by its distributors.

Single Color LED, Green, Tinted Diffused, T1-1/2, 4mm
LED Uni-Color Green 565nm 2-Pin Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP
DISCRETE LED LAMP | Dialight 521-9708F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219708F