Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTL-4231N

Single Color LED, High Intensity Green, Diffused, T-1, 3mm
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-4231N.

IHS

Datasheet11 pages12 years ago

Electro Sonic

Jameco (USA)

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+69.02%

CAD Models

Download Diodes Inc. LTL-4231N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.325
$ 0.325
Stock
2,203,542
144,342
144,342
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
T
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
5.6 mcd
12.6 mcd
12.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
3 V
3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
569 nm
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Green Transparent, T-1, 3mm

Descriptions

Descriptions of Diodes Inc. LTL-4231N provided by its distributors.

Single Color LED, High Intensity Green, Diffused, T-1, 3mm
THROUGH HOLE LAMP Single Color LED, Green, Diffused, T-1, 3mm
LED Single Color Standard Green 569nm 30mA 2-Pin T-1 Bag/Box
LED GREEN DIFFUSED T/H / Green 569nm LED Indication - Discrete 2.1V Radial
THROUGH HOLE LAMP - 5mm, Single Color Round, Yellow Green, Yellow Green, Dom. Wavelength - 569nm, View Angle - 60deg, Lumious Intensity - 12.6mcd

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-4231N.
  • LTL4231N