Dialight 521-9109

T-3 1/4 Miniature Bayonet Base Incandescent Lamp 10000 Hours
$ 15.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9109.

Sager Electronics

Datasheet1 page28 years ago

Inventory History

3 month trend:
+20.46%

Descriptions

Descriptions of Dialight 521-9109 provided by its distributors.

T-3 1/4 Miniature Bayonet Base Incandescent Lamp 10000 Hours
EXCLUSIVE LAMP | Dialight 521-9109
LAMP, INCANDESCENT, MINI BAYONET, 120V;; LAMP, INCANDESCENT, MINI BAYONET, 120V; Supply Voltage:120V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-3 1/4; MSCP:0.36; Average Bulb Life:10000h; Product Range:-; Lead Style:Bayonet; Lens Style:Tubular, T-3 1/4

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219109