Dialight 51513620250F

Light Pipe, Vert, Convex Right Angle, 5MM Dia, 0.162 X 0.250 in. L, 515 Series
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513620250F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
+10.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 51513620250F provided by its distributors.

LIGHT PIPE, VERT, CONVEX RIGHT ANGLE, 5MM DIA, 0.162 X 0.250 IN. L, 515 SERIES
515 Round with Convex Top Rigid Clear Diffused Light Pipe
LED Light Pipes 5mm PMRACONVEX .162x.250LG
LED Light Pipe Round Right Angle Rigid
515-1362-02-50F, DIALIGHT CORPORATION
5MM PANEL MOUNT RIGHT ANGLE CONV
Light Pipe, 1Pipe, 0.25", Panel; Length:0.25"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513620250F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1362-02-50F
  • 515-1362-0250F