Dialight 51513610800F

Light Pipe, Vertical, Flat Right Angle, 5MM Dia, 0.162 X 0.800 in. L, 515 Serie
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513610800F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-4.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 51513610800F provided by its distributors.

LIGHT PIPE, VERTICAL, FLAT RIGHT ANGLE, 5MM DIA, 0.162 X 0.800 IN. L, 515 SERIE
515 Round with Flat Top Rigid Clear Diffused Light Pipe
LED Light Pipes 5mm PMRAFLAT .162x.800LG
LED Light Pipe Round Right Angle Rigid
515-1361-08-00F, DIALIGHT CORPORATION
5MM PANEL MOUNT RIGHT ANGLE FLAT
Light Pipe, 1Pipe, 0.8", Panel; Length:0.8"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513610800F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1361-08-00F
  • 515-1361-0800F