Dialight 51513610350F

Light Pipe, Vertical, Flat Right Angle, 5MM Dia, 0.162 X 0.350 in. L, 515 Serie
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513610350F.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+34.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 51513610350F provided by its distributors.

LIGHT PIPE, VERTICAL, FLAT RIGHT ANGLE, 5MM DIA, 0.162 X 0.350 IN. L, 515 SERIE
LED Light Pipes 5mm PANEL MOUNT RA FLAT LENS
LED Light Pipes 5mm PMRAFLAT .162x.350LG
LED Light Pipe Round Right Angle Rigid
5MM PANEL MOUNT RIGHT ANGLE FLAT
Light Pipe, Dia 5Mm, Flat, L-8.89Mm; Length:8.89Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513610350F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1361-03-50F
  • 515-1361-0350F