Dialight 51513530250F

Light Pipe, Vertical, Domed, 5MM Dia, 0.162 in. X 0.250 in. Lg, 515 Series
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513530250F.

IHS

Datasheet2 pages3 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 51513530250F provided by its distributors.

LIGHT PIPE, VERTICAL, DOMED, 5MM DIA, 0.162 IN. X 0.250 IN. LG, 515 SERIES
Light Pipe, Clear, 6.35Mm, Circular Rohs Compliant: Yes
LED Light Pipes 5mm PMVLP DOME .162inx.25in
LED Light Pipes 5MM PMVLPDOME .162 x.250 LG
LED Light Pipe Round Vertical Clear Rigid
LIGHT PIPE, CLEAR, 6.35MM, CIRCULAR; Length: 6.35mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: Optopipe 515 Series; SVHC: No SV

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1353-02-50F
  • 515-1353-0250F