Dialight 51513521500F

Light Pipe, Vertical, Convex, 5MM Dia, 0.162 in. X 1.50 in. Lg, 515 Series
$ 0.474
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513521500F.

element14 APAC

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-38.68%

Descriptions

Descriptions of Dialight 51513521500F provided by its distributors.

LIGHT PIPE, VERTICAL, CONVEX, 5MM DIA, 0.162 IN. X 1.50 IN. LG, 515 SERIES
LED Light Pipes 5MM PMVLPCONV .162 x1.50 LG
LED Light Pipe Round Vertical Clear Rigid
515-1352-15-00F, DIALIGHT CORPORATION
Light Pipe, Dia 5Mm, Convex, L-38.1Mm; Length:38.1Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Convex Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-15-00F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1352-15-00F