Dialight 51513520500F

Light Pipe, Vertical, Convex, 5MM Dia, 0.162 in. X 0.500 in. Lg, 515 Series
$ 0.399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513520500F.

JRH Electronics

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-14.91%

Descriptions

Descriptions of Dialight 51513520500F provided by its distributors.

LIGHT PIPE, VERTICAL, CONVEX, 5MM DIA, 0.162 IN. X 0.500 IN. LG, 515 SERIES
Light Pipe, Dia 5Mm, Convex, L-12.7Mm; Length:12.7Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Convex Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-05-00F
LED Light Pipes 5mm PMVLP CONVEX .162inx.5in
LED Light Pipes 5MM PMVLPCONV .162 x.500 LG
LED Light Pipe Round Vertical Clear Rigid

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1352-05-00F