Dialight 51513520188F

Light Pipe, Vertical, Convex, 5MM Dia, 0.162 in. X 0.188 in. Lg, 515 Series
$ 0.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513520188F.

JRH Electronics

Datasheet2 pages7 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+2.37%

Descriptions

Descriptions of Dialight 51513520188F provided by its distributors.

LIGHT PIPE, VERTICAL, CONVEX, 5MM DIA, 0.162 IN. X 0.188 IN. LG, 515 SERIES
LED Light Pipes 5mm PMVLP CONVEX .162inx.188in
LED Light Pipes 5MM PMVLPCONV .162 x.188 LG
LED Light Pipe Round Vertical Clear Rigid
Light Pipe, Dia 5Mm, Convex, L-4.77Mm; Length:4.77Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Convex Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-01-88F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1352-01-88F