Dialight 51513510500F

515-135 Series 12.7 mm Clear Flat Lens Press Fit Panel Mount Light Pipe
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513510500F.

IHS

Datasheet2 pages3 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+15.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 51513510500F provided by its distributors.

515-135 Series 12.7 mm Clear Flat Lens Press Fit Panel Mount Light Pipe
LIGHT PIPE, VERTICAL, FLAT, 5MM DIA, 0.162 IN. X 0.500 IN. LG, 515 SERIES
LED Light Pipes 5MM PMVLPFLAT .162 x.500 LG
LED Light Pipes 5mm PMVLP FLAT .162inx.5in
LED Light Pipe Round Vertical Clear Rigid
Light Pipe, Clear, 12.7Mm, Circular; Length:12.7Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:circular With Flat Top; Light Pipe Mounting:press Fit, Panel; Light Pipe Colour:transparent; Product Range:optopipe 515 Series; Svhc:no Rohs Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1351-05-00F
  • 515-1351-0500F