Dialight 51513060500F

Light Pipe, Single Element, 3mm Round Domed Lens, Water Clear, 0.500 in Length
$ 0.344
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513060500F.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Descriptions

Descriptions of Dialight 51513060500F provided by its distributors.

Light Pipe, Single Element, 3mm Round Domed Lens, Water Clear, 0.500 in Length
3MM PMLP DOMED REVMT WC .500"L
Light Pipe, 1Pipe, 0.5", Panel; Length:0.5"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Domed Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513060500F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali