Dialight 51513040500F

Panel Mount Light Pipe, 3mm Diameter Output, 0.500 in L, Flat Water Clear
$ 0.344
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513040500F.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-13.62%

Descriptions

Descriptions of Dialight 51513040500F provided by its distributors.

Panel Mount Light Pipe, 3mm Diameter Output, 0.500 in L, Flat Water Clear
3MM PMLP FLAT REVMT WC .500"L
Light Pipe, 1Pipe, 0.5", Panel; Length:0.5"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513040500F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali