Dialight 515-1363-0500F

Light Pipe, Vert, Domed Right Angle, 5MM Dia, 0.162 X 0.500 in. L, 515 Series
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1363-0500F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+109%

Supply Chain

Country of OriginMalaysia
Introduction Date2021-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 515-1363-0500F provided by its distributors.

LIGHT PIPE, VERT, DOMED RIGHT ANGLE, 5MM DIA, 0.162 X 0.500 IN. L, 515 SERIES
LED Light Pipes 5mm PANEL MOUNT RA DOMED LENS
LED Light Pipes 5mm PMRADOME .162x.500LG
LED Light Pipe Round Right Angle Rigid
515-1363-05-00F, DIALIGHT CORPORATION
Light Pipe, 1Pipe, 0.5", Panel; Length:0.5"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513630500F
5MM PANEL MOUNT RIGHT ANGLE DOME

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1363-05-00F
  • 51513630500F