Dialight 515-1353-01-88F

Light Pipe, Vertical, Domed, 5MM Dia, 0.162 in. X 0.188 in. Lg, 515 Series
$ 0.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1353-01-88F.

element14 APAC

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-12.43%

Descriptions

Descriptions of Dialight 515-1353-01-88F provided by its distributors.

LIGHT PIPE, VERTICAL, DOMED, 5MM DIA, 0.162 IN. X 0.188 IN. LG, 515 SERIES
LED Light Pipes 5MM PMVLPDOME .162x.188LG
515-1353-01-88F, DIALIGHT CORPORATION
Light Pipe, Dia 5Mm, Domed, L-4.77Mm; Length:4.77Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Domed Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1353-01-88F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali