Dialight 515-1352-06-25F

Light Pipe, Vertical, Convex, 5MM Dia, 0.162 in. X 0.625 in. Lg, 515 Series
$ 0.416
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1352-06-25F.

Farnell

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 515-1352-06-25F provided by its distributors.

LIGHT PIPE, VERTICAL, CONVEX, 5MM DIA, 0.162 IN. X 0.625 IN. LG, 515 SERIES
LED Light Pipes 5MM PMVLPCONV .162x.625LG
515-1352-06-25F, DIALIGHT CORPORATION
Light Pipe, Dia 5Mm, Convex, L-15.88Mm; Length:15.88Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Convex Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-06-25F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali