Dialight 515-1351-09-00F

Light Pipe, Vertical, Flat, Pm, 5MM Dia, 0.162 in. X 0.900 in. Lg, 515 Series
$ 0.427
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1351-09-00F.

Electro Sonic

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 515-1351-09-00F provided by its distributors.

LIGHT PIPE, VERTICAL, FLAT, PM, 5MM DIA, 0.162 IN. X 0.900 IN. LG, 515 SERIES
Optopipe® Panel Mount Light Pipes 5mm Diameter Output
LED Light Pipes 5MM PMVLPFLAT .162 x.900 LG
LED Light Pipes 5mm PMVLP FLAT .162inx.9in
Light Pipe, 1Pipe, 0.9", Panel; Length:0.9"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1351-09-00F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali