Dialight 515-1306-0250F

Light Pipe, Single Element, 3MM Round Domed Lens, Water Clear, 0.250 in Length
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1306-0250F.

Master Electronics

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginMalaysia
Introduction Date2022-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 515-1306-0250F provided by its distributors.

LIGHT PIPE, SINGLE ELEMENT, 3MM ROUND DOMED LENS, WATER CLEAR, 0.250 IN LENGTH
LED Light Pipe Round Vertical Clear Rigid Bag/Bulk
LED Light Pipes PMLP DOMED REVMT WC
Light Pipe, 1Pipe, 0.25", Panel; Length:0.25"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Domed Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513060250F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51513060250F