Dialight 515-1303-1000F

Optopipe, Light Pipe, Vert Panel Mount, Domed, 3 Mm Dia, 1.000" [25.40 Mm] Length
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1303-1000F.

Future Electronics

Datasheet2 pages1 year ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Datasheet1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
+120%

Supply Chain

Country of OriginMalaysia
Introduction Date2021-04-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Dialight 515-1303-1000F provided by its distributors.

OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, DOMED,3 MM DIA, 1.000" [25.40 MM] LENGTH
515 Series Clear Single 3 mm Round 90° Panel Mount Light Pipe
LED Light Pipe Round Vertical Clear Rigid
LED Light Pipes PMVLPDOMED .122x1.00 LG
515-1303-10-00F, DIALIGHT CORPORATION
Light Pipe, 1Pipe, 1", Panel; Length:1"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1303-10-00F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1303-10-00F
  • 51513031000F