Dialight 515-1303-0250F

Optopipe, Light Pipe, Vert Panel Mount, Domed, 3 Mm Dia, 0.250" [6.5 Mm] Length
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1303-0250F.

Master Electronics

Datasheet2 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-12.96%

Supply Chain

Country of OriginMalaysia
Introduction Date2021-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 515-1303-0250F provided by its distributors.

OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, DOMED,3 MM DIA, 0.250" [6.5 MM] LENGTH
LED Light Pipe Round Vertical Clear Rigid
LED Light Pipes PMVLPDOMED .122 x.250 LG
515-1303-02-50F, DIALIGHT CORPORATION
Light Pipe, 1Pipe, 0.25", Panel; Length:0.25"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1303-02-50F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1303-02-50F
  • 51513030250F