Dialight 515-1302-1200F

Optopipe, Light Pipe, Vert Panel Mount, Convex, 3 Mm Dia, 1.200" [30.48 Mm] Lengt
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1302-1200F.

Sager Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+9.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 515-1302-1200F provided by its distributors.

OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, CONVEX,3 MM DIA, 1.200" [30.48 MM] LENGT
Light Pipe, 1Pipe, 1.2", Panel; Length:1.2"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1302-12-00F
LED Light Pipe Round Vertical Clear Rigid
LED Light Pipes PMVLPCONVEX .122x1.20 LG
515-1302-12-00F, DIALIGHT CORPORATION
LIGHTPIPE PNL MT CONVEX 1.200"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1302-12-00F
  • 51513021200F