Dialight 515-1302-03-75F

Optopipe, Light Pipe, Vert Panel Mount, Convex, 3 Mm Dia, 0.375" [9.53 Mm] Length
$ 0.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1302-03-75F.

Future Electronics

Datasheet2 pages8 years ago
Datasheet1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
-0.16%

Descriptions

Descriptions of Dialight 515-1302-03-75F provided by its distributors.

OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, CONVEX,3 MM DIA, 0.375" [9.53 MM] LENGTH
Light Pipe, Dia 3Mm, Convex, L-9.53Mm; Length:9.53Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Convex Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1302-03-75F
LED Light Pipe Round Vertical Clear Rigid
LED Light Pipes PMVLPCONVEX.122x.375LG
515-1302-03-75F, DIALIGHT CORPORATION
LIGHTPIPE PNL MT CONVEX 0.375"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51513020375F