Dialight 515-1301-08-00F

Optopipe, Light Pipe, Vert Panel Mount, Flat, 3 Mm Dia, 0.800" [20.32 Mm] Length
$ 0.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1301-08-00F.

JRH Electronics

Datasheet2 pages1 year ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-22.62%

Descriptions

Descriptions of Dialight 515-1301-08-00F provided by its distributors.

OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, FLAT,3 MM DIA, 0.800" [20.32 MM] LENGTH
LIGHT PIPE, DIA 3MM, FLAT, L-20.32MM; Length: 20.32mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: Optopi 83X8876
LED Light Pipes PMVLPFLAT LTPIPE 122 X 800 LG
LED Light Pipe Round Vertical Clear Rigid

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51513010800F