Dialight 515-1301-02-50F

Optopipe Light Pipe, Vertical Panel Mount, Flat Lens, 0.250 in Long
$ 0.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1301-02-50F.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+32.74%

Descriptions

Descriptions of Dialight 515-1301-02-50F provided by its distributors.

OPTOPIPE LIGHT PIPE, VERTICAL PANEL MOUNT, FLAT LENS, 0.250 IN LONG
LED Light Pipe Round Vertical Clear Rigid
LED Light Pipes PMVLPFLAT .122 x.250 LG
515-1301-02-50F, DIALIGHT CORPORATION
Light Pipe, 1, Press Fit/Panel, Clear; Length:6.35Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe Series Rohs Compliant: Yes |Dialight 515-1301-02-50F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51513010250F