Dialight 515-1301-01-25F

Led Light Pipes Pmvlpflat Ltpipe 122 X 125 Lg Rohs Compliant: Yes |Dialight 515-1301-01-25F
$ 0.281
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1301-01-25F.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+42.75%

Descriptions

Descriptions of Dialight 515-1301-01-25F provided by its distributors.

Led Light Pipes Pmvlpflat Ltpipe 122 X 125 Lg Rohs Compliant: Yes |Dialight 515-1301-01-25F
OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, FLAT,3 MM DIA, 0.125" [3.2 MM] LENGTH
LIGHT PIPE, 1, PRESS FIT/PANEL, CLEAR; Length: 3.2mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Rang

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali