Dialight 515-1254-0319F

LIGHT PIPE, SINGLE, RIGHT ANGLE, 0.319"; Length: 0.319"; No. of Light Pipes: 1Pipes; Pipe Shape: Circular; Mounting:...
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1254-0319F.

IHS

Datasheet3 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 515-1254-0319F provided by its distributors.

LIGHT PIPE, SINGLE, RIGHT ANGLE, 0.319"; Length:0.319"; No. of Light Pipes:1Pipes; Pipe Shape:Circular; Mounting:Press Fit;
3MM RT ANGLE LP .400 X.319

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51512540319F.