Dialight 515-1192-00250F

Light Pipe, Vertical, Flat, .118X.250 in. Lg, Clear, Pcm .090 in, 515 Series
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1192-00250F.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.88%

CAD Models

Download Dialight 515-1192-00250F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2023-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 515-1192-00250F provided by its distributors.

LIGHT PIPE, VERTICAL, FLAT, .118X.250 IN. LG, CLEAR, PCM .090 IN, 515 SERIES
515 Series Single Clear Rigid 3 mm Round Light Pipe with Flat Top
Led Light Pipes Vert Lightpipe Flat .118X.450 Lg Pcbm
LED Light Pipe Round Vertical Clear Rigid
LIGHT PIPE, CLEAR, 6.35MM, CIRCULAR
Light Pipe, Single, 6.35Mm, Pcb; Length:6.35Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Pc Board; Light Pipe Colour:Transparent; Product Range:- Rohs Compliant: Yes |Dialight 515-1192-00250F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali