Dialight 515-1141-195F

Light Pipe, 2MILLIMETER Diameter, Right Angle, 19.5 Mm Long, 515 Series
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1141-195F.

JRH Electronics

Datasheet1 page16 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 515-1141-195F provided by its distributors.

LIGHT PIPE, 2MILLIMETER DIAMETER, RIGHT ANGLE, 19.5 MM LONG, 515 SERIES
Light Pipe, 1Pipe, 19.5Mm, Pc Board; Length:19.5Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Pc Board; Light Pipe Colour:Transparent; Product Range:515 Series Rohs Compliant: Yes |Dialight 515-1141-195F
LED Light Pipe Right Angle Clear Rigid

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151141195F