Dialight 515-1108F

Light Pipe, Tri-level, 3X3 Millimeter Square, Light Shields, 515 Series
$ 1.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1108F.

Electro Sonic

Datasheet1 page17 years ago

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-24.99%

CAD Models

Download Dialight 515-1108F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Dialight 515-1108F provided by its distributors.

LIGHT PIPE, TRI-LEVEL, 3X3 MILLIMETER SQUARE, LIGHT SHIELDS, 515 SERIES
LED Light Pipe Square Right Angle Rigid Bulk
LED Light Pipes TRI LEVEL LIGHT PIPE
LIGHT PIPE, 3PIPE, 24.13MM, PC BOARD;
515-1108F, DIALIGHT CORPORATION
Light Pipe, 3Pipes, 24.13Mm, Pc Board; Length:24.13Mm; No. Of Light Pipes:3Pipes; Light Pipe Shape:Square; Light Pipe Mounting:Pc Board; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1108F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1108F.